The ESH3D-E3/57T is a general purpose rectifier diode from Vishay, featuring a silicon diode element and a maximum operating temperature of 175 degrees Celsius. This diode is available in a 2-pin DO-214AB package, suitable for surface mount applications. The device is rated for a maximum reverse voltage of 200V and is suitable for use in a variety of electronic circuits. The ESH3D-E3/57T operates over a temperature range of -55 to 175 degrees Celsius.
Vishay ESH3D-E3/57T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ESH3D-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.