Vishay F1710-268-1004 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Width | 5 |
| Length | 17.5 |
| Polarity | NON-POLARIZED |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay F1710-268-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.