Vishay F1710-322-1900 technical specifications.
| Number of Terminals | 2 |
| Width | 8.3 |
| Length | 17.8 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| Height | 17.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay F1710-322-1900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.