Vishay F17102471000 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 10.9982mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F17102471000 to view detailed technical specifications.
No datasheet is available for this part.