Vishay F17102471003 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Pitch | 0.591inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Automotive, AEC-Q200, F1710 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F17102471003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.