
Vishay F1710310-1000 technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 6.3mm |
| Dielectric | PET |
| Height | 12.3mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1710310-1000 to view detailed technical specifications.
No datasheet is available for this part.