Vishay F17103471030 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Width | 7 |
| Length | 26 |
| Polarity | NON-POLARIZED |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 16.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay F17103471030 to view detailed technical specifications.
No datasheet is available for this part.