
Radial film capacitor with 100nF capacitance and 20% tolerance. Features a PP dielectric and a 300VAC/250VDC voltage rating. Designed for through-hole mounting with a 27.5mm lead pitch. Operates from -55°C to 105°C and meets AEC-Q200 and Y2 suppression standards. Dimensions are 31mm (L) x 9mm (D) x 11mm (H) with 0.8mm lead diameter.
Vishay F17104101030 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200, Y2 |
| RoHS Compliant | Yes |
| Series | F1710 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F17104101030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.