Vishay F1712-222-1000 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.3 X 10.4 X 17.8mm |
| Terminal Pitch | 15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1712-222-1000 to view detailed technical specifications.
No datasheet is available for this part.