Vishay F1712-368-1000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PET |
| AC Rated Voltage | 250VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.2 X 18.4 X 26.3mm |
| Terminal Pitch | 22.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1712-368-1000 to view detailed technical specifications.
No datasheet is available for this part.