Vishay F1740-327-1511 technical specifications.
| Number of Terminals | 2 |
| Length | 27 |
| Capacitance | 0.027 |
| Capacitor Type | PAPER CAPACITOR |
| Series | F1740-1511 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay F1740-327-1511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.