Vishay F1746-410-5511 technical specifications.
| Number of Terminals | 2 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay F1746-410-5511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.