Vishay F1746-433-3481 technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | F1746-3581 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay F1746-433-3481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.