Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

F1750-007-118

Datasheet
Vishay

F1750-007-118

Inductor High Frequency Wirewound 7uH Ferrite 2.5A 14mOhm DCR AXL

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Through-Hole

Resistance0.014R
Inductance7uH
Quick Jump:

Technical Specifications

Vishay F1750-007-118 technical specifications.

General

Core Material
Ferrite
DC Current
2.5A
DC Resistance (DCR)
14mR
Inductance
7uH
Lead/Base Style
Axial
Length
20mm
Max Operating Temperature
100°C
Military Standard
Not
Min Operating Temperature
-25°C
Resistance
0.014R
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Vishay F1750-007-118 Datasheet

Download the complete datasheet for Vishay F1750-007-118 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com