
Vishay F1772-410-2000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F1772 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 275V |
| Voltage Rating (AC) | 310V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1772-410-2000 to view detailed technical specifications.
No datasheet is available for this part.
