Vishay F1772-422-3204 technical specifications.
| Capacitance | 220nF |
| Depth | 8.3mm |
| Dielectric | PET |
| Lead Pitch | 22.5mm |
| Length | 26.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay F1772-422-3204 to view detailed technical specifications.
No datasheet is available for this part.