Vishay F1772-422-3263 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| AC Rated Voltage | 300VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.8 X 13.3 X 22.3mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1772-422-3263 to view detailed technical specifications.
No datasheet is available for this part.