Vishay F1772-422-4000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 13mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.917inch |
| Lead Pitch | 1.083inch |
| Length | 1.232inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | F1772-4000 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1772-422-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.