Vishay F1772-427-4000 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 31.3 |
| Manufacturer Series | F1772-4000 |
| Capacitance | 0.27 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | F1772-4000 |
| Height | 23.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay F1772-427-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.