Vishay F1772-515-3230 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 15.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 37.5mm |
| Length | 41.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | F1772-3 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1772-515-3230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.