Vishay F1772-518-3000 technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.122inch |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | F1772-3 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1772-518-3000 to view detailed technical specifications.
No datasheet is available for this part.