Vishay F1772415-2000 technical specifications.
| Capacitance | 150nF |
| Depth | 7.3mm |
| Dielectric | PET |
| Height | 15.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.3mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | F1772 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 310V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1772415-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
