The F1773-310-2900 is a 10nF axial film capacitor with a polyester dielectric material, suitable for operation up to 100°C. It has a DC rated voltage of 630V and an AC voltage rating of 253V. This capacitor is available in bulk packaging and features PC pin termination. It is designed for use in through-hole applications and has a tolerance of 20%.
Vishay F1773-310-2900 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Length | 0.748inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | F1773 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 253V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1773-310-2900 to view detailed technical specifications.
No datasheet is available for this part.