The Vishay F1773-318-2901 is a film capacitor with a capacitance of 0.018uF and an operating voltage of 253VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is rated for use in suppression applications and has a negative capacitance tolerance of -20. It is designed for through-hole mounting and has an axial termination style. The Vishay F1773-318-2901 is suitable for use in temperatures ranging from -40 to 100 degrees Celsius.
Vishay F1773-318-2901 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 253VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 253VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6 X 19mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1773-318-2901 to view detailed technical specifications.
No datasheet is available for this part.