The F1773-322-2900 is a 22nF axial film capacitor with a tolerance of 20%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and features PC pins for termination. It is a general-purpose film capacitor suitable for a variety of applications.
Vishay F1773-322-2900 technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Length | 0.748inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | F1773 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 253V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1773-322-2900 to view detailed technical specifications.
No datasheet is available for this part.