The F1773-327-2900 is a film capacitor with a capacitance of 0.027uF and a voltage rating of 253VAC. It features a tolerance of 20% and a dielectric material of PET. The capacitor is designed for suppression applications and has a negative capacitance tolerance of -20. It operates over a temperature range of -40 to 100 degrees Celsius and is mounted through a hole with an axial termination style. The capacitor measures 6 X 19 in size and conforms to the X2 suppression class.
Vishay F1773-327-2900 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 253VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 253VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6 X 19mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1773-327-2900 to view detailed technical specifications.
No datasheet is available for this part.