The F1773-410-2900 is a 100nF axial film capacitor from Vishay with a tolerance of 20%. It features a PET polyester dielectric material and a maximum operating temperature of 100°C. The capacitor is available in bulk packaging and has a DC rated voltage of 630V. It is designed for use in through-hole applications and is suitable for a wide range of general-purpose applications.
Vishay F1773-410-2900 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Length | 0.748inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | F1773 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 253V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1773-410-2900 to view detailed technical specifications.
No datasheet is available for this part.