This Vishay film capacitor has a capacitance of 0.18uF and can withstand a maximum voltage of 253VAC with a tolerance of 10%. It features a PET dielectric and is rated for suppression class X2. The capacitor is designed for through-hole mounting and has a size of 9.5 X 26.5. It operates within a temperature range of -40 to 100 degrees Celsius.
Vishay F1773-418-2901 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 253VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 253VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.5 X 26.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1773-418-2901 to view detailed technical specifications.
No datasheet is available for this part.