The Vishay F1773-439-2900 is a film capacitor with a capacitance of 0.39uF and a voltage rating of 253VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for suppression applications and is rated for operation between -40°C and 100°C. It is available in a through-hole axial package with a size of 13 X 26.5mm.
Vishay F1773-439-2900 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 253VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 253VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 26.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1773-439-2900 to view detailed technical specifications.
No datasheet is available for this part.