The 0.47uF PET film capacitor is a suppression type capacitor with a capacitance tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is rated for 253VAC and has a suppression class of X2. It is available in a through hole package with an axial termination style and measures 14 X 26.5 in size.
Vishay F1773-447-2901 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 253VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 253VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 26.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1773-447-2901 to view detailed technical specifications.
No datasheet is available for this part.