The F1773-468-2900 film capacitor from Vishay features a capacitance of 680nF with a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a termination of PC Pins. It is a general-purpose film capacitor with a dielectric material of polyester and a dielectric of PET.
Vishay F1773-468-2900 technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | F1773 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 253V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1773-468-2900 to view detailed technical specifications.
No datasheet is available for this part.