This Vishay film capacitor features a capacitance of 1uF with a tolerance of 10% and a maximum operating voltage of 253VAC. It has a dielectric material of PET and a suppression class of X2. The capacitor is designed for through-hole mounting with an axial termination style and measures 18 X 31.5 in size. It operates within a temperature range of -40 to 100 degrees Celsius.
Vishay F1773-510-2901 technical specifications.
| Capacitance | 1uF |
| Voltage | 253VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 253VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18 X 31.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1773-510-2901 to view detailed technical specifications.
No datasheet is available for this part.