The F1773-522-2901 is a general-purpose film capacitor with a capacitance of 2.2uF and a working voltage of 253VAC. It features a tolerance of 10% and is constructed with a polyethylene terephthalate (PET) dielectric. The capacitor is rated for operation over a temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting with an axial termination style. It is classified as a suppression capacitor, type X2.
Vishay F1773-522-2901 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 253VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 253VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21.5 X 41.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1773-522-2901 to view detailed technical specifications.
No datasheet is available for this part.