Datasheets.com
Datasheets.com
Vishay

F1774-410-3400-E3

Cap 0.1uF 300VAC PLYE 10% 17.8 X 8.3 X 17.3 RDL 15

Capacitance0.1
Quick Jump:

Technical Specifications

Vishay F1774-410-3400-E3 technical specifications.

General

Max Operating Temperature
100
Min Operating Temperature
-40
Width
8.3
Length
17.8
Manufacturer Series
F1774-3000
Capacitance
0.1
Capacitor Type
FILM CAPACITOR
DC Rated Voltage
800
Series
F1774-3000
Height
17.3

Compliance

RoHS
Yes
Lead Free
Yes
REACH
unknown
Military Spec
False

Datasheet

Vishay F1774-410-3400-E3 Datasheet

Download the complete datasheet for Vishay F1774-410-3400-E3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.