Vishay F1774-515-3400-E3 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PET |
| AC Rated Voltage | 300VAC |
| Type | Suppression |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41.3 X 17.8 X 32.3mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay F1774-515-3400-E3 to view detailed technical specifications.
No datasheet is available for this part.