
The F1778310K2DCB0 is a 10nF PP film capacitor from Vishay, rated for 630V DC and 310V AC. It has a tolerance of 10% and is packaged in a radial through hole configuration. The capacitor operates over a temperature range of -55°C to 110°C and is RoHS compliant.
Vishay F1778310K2DCB0 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.8mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F1778X2 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1778310K2DCB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.