This 0.022uF film capacitor is rated for 630VDC and 310VAC with a 20% tolerance. It has a negative capacitance tolerance of -20% and is suitable for interference suppression applications. The capacitor operates within a temperature range of -55°C to 110°C and is constructed with a plastic rectangular can. It is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 10 x 4 x 9mm.
Vishay F1778322M2CFB0 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1778322M2CFB0 to view detailed technical specifications.
No datasheet is available for this part.