This Vishay film capacitor features a capacitance of 0.047uF with a tolerance of 20% and a maximum operating temperature of 110°C. It has a DC rated voltage of 630VDC and an AC rated voltage of 310VAC. The capacitor is designed for interference suppression and has a suppression class of X2. It is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 15mm.
Vishay F1778347M3FNB0 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1778347M3FNB0 to view detailed technical specifications.
No datasheet is available for this part.