Interference suppression film capacitor with 0.1µF capacitance and 20% tolerance. Features 630VDC / 310VAC rated voltage, PP dielectric, and X2 suppression class. Through-hole mounting with radial, straight wire form terminations on a 15mm pitch. Encased in a plastic rectangular can with dimensions of 17.5mm (L) x 5mm (D) x 11mm (H), operating from -55°C to 110°C.
Vishay F1778410M2F0W0 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 17.5(Max) |
| Product Depth (mm) | 5(Max) |
| Product Height (mm) | 11(Max) |
| Seated Plane Height (mm) | 11(Max) |
| Number of Terminals | 2 |
| Size (mm) | 17.5 X 5 X 11 |
| Wire Form | Straight |
| Capacitance | 0.1uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Rectangular Can |
| Suppression Class | X2 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1778410M2F0W0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.