Vishay F1778422K2FBB0 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Length | 17.8mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F1778X2 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1778422K2FBB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.