Vishay F1779422M2IA00 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Lead Length | 30mm |
| Max Operating Temperature | 100°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1779422M2IA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.