Vishay F181K25Y5PP63K5R technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay F181K25Y5PP63K5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.