Radial leaded ceramic capacitor featuring 220pF capacitance and 1000V voltage rating. This general ceramic capacitor utilizes a Y5R dielectric with a ±10% tolerance and ±15% temperature coefficient. Designed for through-hole mounting, it has a 5mm lead pitch and 0.6mm lead diameter. Operating temperature range is -30°C to 125°C, and the component is RoHS compliant.
Vishay F221K25Y5RN6UK5R technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | Y5R |
| Dielectric Material | Ceramic |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F221K25Y5RN6UK5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.