Radial leaded ceramic capacitor with 2.2nF capacitance and 10% tolerance. Features Y5R dielectric material, rated for 1kV AC/DC, and operates from -30°C to 125°C. Dimensions include a 13.5mm length, 4.5mm depth, and 7.5mm lead pitch. Through-hole mounting with kinked radial leads. Packaged in bulk.
Vishay F222K53Y5RN63K7R technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | Y5R |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.177inch |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Length | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F222K53Y5RN63K7R to view detailed technical specifications.
No datasheet is available for this part.