Vishay F222K69Y5RP63K7R technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | Y5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Length | 17.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 2kV |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F222K69Y5RP63K7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.