Radial leaded ceramic capacitor with 330pF capacitance and 1kV voltage rating. Features Y5R dielectric with a 15% temperature coefficient and 10% tolerance. Through-hole mount design with 5mm lead pitch and 0.6mm lead diameter. Operating temperature range from -30°C to 125°C. RoHS compliant.
Vishay F331K29Y5RN6UK5R technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | Y5R |
| Dielectric Material | Ceramic |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F331K29Y5RN6UK5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.