Vishay F332K75Y5RP83K0R technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | Y5R |
| Height - Seated (Max) | 0.197inch |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Length | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 2kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F332K75Y5RP83K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.