Vishay F339MX232231MDM2B0 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339MX232231MDM2B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.