Vishay F339MX256831MKP2T0 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.807inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339MX256831MKP2T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.