General purpose X2 suppression film capacitor featuring 25µF capacitance and 310VAC voltage rating. Dielectric material is PP with a ±20% tolerance. This radial component offers a wide operating temperature range from -55°C to 110°C and is RoHS compliant. Dimensions include a depth of 25mm, height of 45mm, and a lead pitch of 52.5mm. Through-hole mounting with PC pin terminations.
Vishay F339MX262531MYM2T0 technical specifications.
| Capacitance | 25uF |
| Package/Case | Radial |
| Depth | 25mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1.2mm |
| Lead Length | 5mm |
| Lead Pitch | 52.5mm |
| Length | 2.264inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 450V |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339MX262531MYM2T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.